Power, Line Cables and Extension Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,227 In Stock | 1 : $8.72000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 8.04' (2.45m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 105°C | Hospital Grade | ||
337 In Stock | 1 : $15.76000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 16.40' (5.00m) | CSA, UL | Canada, United States | Black | 125VAC | 13A | 60°C | Hospital Grade | ||
392 In Stock | 1 : $16.15000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 14 AWG | Unshielded | 12.00' (3.66m) | CSA, UL | Canada, United States | Black | 125VAC | 15A | 60°C | Hospital Grade | ||
902 In Stock | 1 : $9.27000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13, Right Angle | 3 | SJT | 18 AWG | Unshielded | 8.04' (2.45m) | CSA, UL | Canada, United States | Black | 125VAC | 10A | 60°C | Hospital Grade | ||
507 In Stock | 1 : $11.28000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 18 AWG | Unshielded | 10.00' (3.05m) | CSA, cULus, UL | Canada, United States | Gray | 125VAC | 10A | 105°C | Hospital Grade | ||
846 In Stock | 1 : $12.45000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SJT | 16 AWG | Unshielded | 10.00' (3.05m) | CSA, UL | Canada, United States | Gray | 125VAC | 13A | 105°C | Hospital Grade |