Power, Line Cables and Extension Cords

Results: 6
2nd Connector
IEC 320-C13IEC 320-C13, Right Angle
Wire Gauge
14 AWG16 AWG18 AWG
Length
8.04' (2.45m)10.00' (3.05m)12.00' (3.66m)16.40' (5.00m)
Approval Agency Marking
CSA, cULus, ULCSA, UL
Color
BlackGray
Current Rating (Amps)
10A13A15A
Operating Temperature
60°C105°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
1191068F0701(R)
1191068F0701(R)
CORD 18AWG 5-15P - 320-C13 8.04'
GlobTek, Inc.
7,863
In Stock
1 : $5.73000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
8.04' (2.45m)
CSA, UL
Canada, United States
Black
125VAC
10A
105°C
Hospital Grade
23144272M5701-T(R)
11910412F701-1
CORD 14AWG NEMA 5-15P-IEC320 12'
GlobTek, Inc.
422
In Stock
1 : $15.82000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
14 AWG
Unshielded
12.00' (3.66m)
CSA, UL
Canada, United States
Black
125VAC
15A
60°C
Hospital Grade
1191068F07012(R)
1191068F07012(R)
CORD 18AWG 5-15P TO C13 8.04'
GlobTek, Inc.
750
In Stock
1 : $6.09000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13, Right Angle
3
SJT
18 AWG
Unshielded
8.04' (2.45m)
CSA, UL
Canada, United States
Black
125VAC
10A
60°C
Hospital Grade
11910510F0701-GYL(R)
11910510F0701-GYL(R)
CORD 16AWG NEMA 5-15P-IEC320 10'
GlobTek, Inc.
771
In Stock
1 : $8.18000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
10.00' (3.05m)
CSA, UL
Canada, United States
Gray
125VAC
13A
105°C
Hospital Grade
1191055M701(R)
1191055M701(R)
CRD 16AWG NEMA5-15P - C13 16.4'
GlobTek, Inc.
86
In Stock
1 : $15.44000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
16 AWG
Unshielded
16.40' (5.00m)
CSA, UL
Canada, United States
Black
125VAC
13A
60°C
Hospital Grade
11914310F0701GY(R)
11914310F0701GY(R)
CORD 18AWG NEMA 5-15P-IEC320 10'
GlobTek, Inc.
66
In Stock
1 : $10.55000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
SJT
18 AWG
Unshielded
10.00' (3.05m)
CSA, cULus, UL
Canada, United States
Gray
125VAC
10A
105°C
Hospital Grade
Showing
of 6

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.