Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : $30.38000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | - | IEC 320-C19 | 3 | - | - | Unshielded | - | - | - | Black | 250V | 15A | - | - | ||
3 In Stock | 1 : $64.12000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | - | - | - | - | - | Unshielded | - | - | - | - | 250V | 15A | - | - | ||
3 In Stock | 1 : $30.38000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | - | - | - | - | - | Unshielded | - | - | - | - | 250V | 15A | - | - | ||
1 In Stock | 1 : $30.38000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | - | - | - | - | - | Unshielded | - | - | - | - | 250V | 15A | - | - | ||
1 In Stock | 1 : $54.00000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | - | IEC 320-C19 | 3 | - | - | Unshielded | - | - | - | Black | 250V | 15A | - | - | ||
1 In Stock | 1 : $54.00000 Box | Tariff may apply if shipping to the United States | - | Box | Active | - | - | - | - | - | - | Unshielded | - | - | - | - | 250V | 15A | - | - | ||
0 In Stock Check Lead Time | 1 : $54.00000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C19 | 3 | - | - | Unshielded | - | - | - | Gray | 250V | 15A | - | - | ||
5 In Stock | 1 : $30.38000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Male Pins (Blades) to Female Sockets (Slots) | - | IEC 320-C19 | 3 | - | - | Unshielded | - | - | - | Black | 250V | 15A | - | - | ||
0 In Stock Check Lead Time | 1 : $54.00000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |