Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,183 Marketplace Check Lead Time | 1 : $15.69000 Bulk 5 : $14.19000 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | CEE 7/7, Right Angle | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 6.67' (2.03m) | CB, KC, KEMA, SAA | Australia, Korea, Netherlands, New Zealand | Black | 250VAC | 10A | -25°C ~ 70°C | Locking | |||
231 In Stock | 1 : $16.23000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | IEC 320-C14 | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 12A | -25°C ~ 70°C | Locking | |||
0 In Stock 100 Marketplace Check Lead Time | 1 : $17.27000 Bulk 5 : $14.64000 Tape & Box (TB) | Tariff may apply if shipping to the United States | Bulk Tape & Box (TB) | Active | Male Pins (Blades) to Female Sockets (Slots) | BS1363A | IEC 320-C13 | 3 | H05VV-F | 18 AWG | Unshielded | 6.67' (2.03m) | CB, KC, KEMA, SAA | Australia, Korea, Netherlands, New Zealand | Black | 250VAC | 10A | -25°C ~ 70°C | Locking | |||
0 In Stock Check Lead Time | 1 : $13.19000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | SVT | 18 AWG | Unshielded | 6.00' (1.83m) | cUL, UL | Canada, United States | Black | 125VAC | 10A | -25°C ~ 70°C | Locking |