Power, Line Cables and Extension Cords

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
AC30UNA
AC30UNA-R
CORD NEMA5-15P - IEC 320-C13 6'
Phihong USA
5,294
In Stock
1 : $5.89000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
NEMA 5-15P
IEC 320-C13
3
-
18 AWG
-
6.00' (1.83m)
CSA
Canada, United States
Black
125VAC
10A
60°C
-
AC30UEU
AC30UEU-R
CORD CEE 7/7 TO IEC 320-C13 6'
Phihong USA
3,963
In Stock
1 : $6.01000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
CEE 7/7
IEC 320-C13
3
H05VV-F
18 AWG
Unshielded
6.00' (1.83m)
CEBEC, DEMKO, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO,VDE
Europe
Black
250VAC
6A
70°C
-
AC30UUK
AC30UUK-R
CORD BS1363A - IEC 320-C13 8.20'
Phihong USA
519
In Stock
1 : $8.27000
Box
-
Box
Active
Male Pins (Blades) to Female Sockets (Slots)
BS1363A
IEC 320-C13
3
-
17 AWG
-
8.20' (2.50m)
BSI
United Kingdom
Black
250VAC
10A
70°C
-
Showing
of 3

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.