Power, Line Cables and Extension Cords

Results: 2
Packaging
BoxBulk
Cord Type
SJTSVT
Wire Gauge
14 AWG18 AWG
Length
2.00' (609.6mm)3.28' (1.00m)
Approval Agency Marking
CSA, cUL, ULCSA, UL
Color
BlackRed
Current Rating (Amps)
10A15A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
800-14-12D-RE-0002F
800-14-12D-RE-0002F
CORD 14AWG IEC320C14 - 320C13 2'
CNC Tech
114
In Stock
1 : $10.22000
Bulk
-
Bulk
Obsolete
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SJT
14 AWG
Unshielded
2.00' (609.6mm)
CSA, cUL, UL
Canada, United States
Red
250V
15A
105°C
-
800-1800-0-SVT0-BL SERIES
800-1800-2-SVT0-BL-00100
CORD 18AWG 320C14 - C13 3.28'
CNC Tech
1
In Stock
1 : $6.54000
Box
-
Box
Obsolete
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C14
IEC 320-C13
3
SVT
18 AWG
Unshielded
3.28' (1.00m)
CSA, UL
Canada, United States
Black
250V
10A
105°C
-
Showing
of 2

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.