Power Entry Modules (PEM)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
SK-015A
SK-015A
PWR ENT RCPT IEC320-C14 PNL SLDR
Delta Electronics
3,850
In Stock
1 : $1.49000
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
-
-
Rectangular - 27.50mm x 20.00mm
-
UL94 V-0
-
CCC, CSA, SEMKO, UL, VDE
SNAP-IN MOUNTING
SK-1015
SNAP-IN MOUNTING
Delta Electronics
0
In Stock
Check Lead Time
3,600 : $0.88165
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.50mm x 20.00mm
-
UL94 V-0
-
CCC, CSA, SEMKO, UR, VDE
PC BOARD AND SCREW MOUNTING
SK-1019
PC BOARD AND SCREW MOUNTING
Delta Electronics
0
In Stock
Check Lead Time
800 : $1.13821
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
-
-
UL94 V-0
-
CCC, CE, CSA, ENEC, UR
PC BOARD AND SCREW MOUNTING
SK-1010
PC BOARD AND SCREW MOUNTING
Delta Electronics
0
In Stock
Check Lead Time
672 : $1.48021
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
-
-
UL94 V-0
-
CCC, CE, CSA, ENEC, UR
0
In Stock
Check Lead Time
720 : $2.24228
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
Yes (Fuse Not Included)
Panel Mount, Flange
Solder, Solder Eyelet
-
Fuse Holder
Rectangular - 27.50mm x 31.50mm
-
UL94 V-0
-
CCC, CE, CSA, ENEC, SEMKO, UR, VDE
0
In Stock
Check Lead Time
720 : $2.84228
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
Yes (Fuse Not Included)
Panel Mount, Flange
Solder, Solder Eyelet
Voltage Selector
Fuse Holder
-
-
UL94 V-0
-
CCC, CE, CSA, ENEC, SEMKO, UR, VDE
0
In Stock
Check Lead Time
384 : $6.73331
Bulk
-
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Filtered (EMI, RFI) - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Solder Eyelet
Voltage Selector
Fuse Holder, Twin Fused
Rectangular - 27.50mm x 59.00mm
-
UL94 V-0
-
CSA, UL, VDE
0
In Stock
Active
-
Box
Active
IEC 320-C14
Receptacle, Male Blades
-
-
3
Unfiltered - Commercial
-
No Breaker/Switch
-
No
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.50mm x 20.00mm
0.059" (1.50mm)
UL94 V-0
-
CCC, CSA, SEMKO, UR, VDE
Showing
of 8

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.