Power Entry Modules (PEM)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
770W-X2/03
770W-X2/03
PWR ENT RCPT IEC320-C8 PANEL QC
Qualtek
1,186
In Stock
7,000
Factory
1 : $1.30000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder, Quick Connect - 0.110" (2.8mm)
-
-
Oval - 21.00mm x 13.00mm
-
-
-
CSA, UL, VDE
770W-X2/13
770W-X2/13
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
470
In Stock
4,800
Factory
1 : $1.30000
Bulk
-
Bulk
Active
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Eyelet
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
771W-X2/01
771W-X2/01
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
9,200
Factory
Check Lead Time
1 : $1.20000
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Solder Tabs
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.059" (0.60mm ~ 1.50mm)
-
-
CCC, CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/12
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
100 : $0.44350
Bulk
-
Bulk
Obsolete
IEC 320-C8
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In; Through Hole
Solder
-
-
Rectangular - 24.50mm x 12.50mm
0.024" ~ 0.079" (0.60mm ~ 2.00mm)
-
-
CSA, UL, VDE
PWR ENT RCPT IEC320-C8 PNL SLDR
770W-X2/11
PWR ENT RCPT IEC320-C8 PNL SLDR
Qualtek
0
In Stock
20,000
Factory
Check Lead Time
5,000 : $0.79003
Bulk
-
Bulk
Active
IEC 320-C8, Non-Polarized
Receptacle, Male Pins
2.5A
250VAC
2
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Oval - 21.00mm x 12.40mm
0.268" (6.80mm)
-
-
CCC, CSA, UL, VDE
Showing
of 5

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.