Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,448 In Stock 17,300 Factory | 1 : $1.06000 Bulk | - | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CCC, CSA, UL, VDE | |||
24,339 In Stock | 1 : $0.88000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Cutout; Through Hole, Right Angle | Solder | - | - | - | 0.059" (1.50mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
1,305 In Stock | 1 : $1.11000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder | - | - | - | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
1,476 In Stock 9,200 Factory | 1 : $1.20000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Tabs | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | - | - | CCC, CSA, UL, VDE | |||
414 In Stock 4,800 Factory | 1 : $1.30000 Bulk | - | Bulk | Active | IEC 320-C8 | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 24.50mm x 12.50mm | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | - | - | CSA, UL, VDE | |||
4,795 In Stock | 1 : $1.33000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250V | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect | - | - | - | 0.024" ~ 0.079" (0.60mm ~ 2.00mm) | UL94 V-0 | IP20 | CCC, UL, VDE | |||
8,847 In Stock | 1 : $2.14000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | - | - | 0.059" (1.50mm) | UL94 V-0 | - | - | |||
3,626 In Stock | 1 : $2.42000 Bulk | - | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 20.40mm x 11.60mm | - | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
2,820 In Stock | 1 : $0.19000 Box | - | - | Box | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Through Hole, Right Angle | Solder | - | - | - | - | UL94 V-0 | - | CCC, CE, cULus, KC | ||
3,099 In Stock | 1 : $0.24000 Box | - | - | Box | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | - | - | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Through Hole, Right Angle | Solder | - | - | - | - | UL94 V-0 | - | CCC, CE, cULus, KC |