Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
10C2
10C2
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
304
In Stock
1 : $9.49000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeSolder Eyelet-Fuse Holder, Twin FusedVariable Size-UL94 V-0-CE, CSA, UL, VDE
10C3
10C3
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
88
In Stock
1 : $12.75000
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial-Switch On-Off-Yes (Fuse Not Included)Panel Mount, FlangeSolder EyeletVoltage SelectorFuse Holder, Twin FusedVariable Size-UL94 V-0-CE, CSA, UL, VDE
10C1
10C1
PWR ENT MOD RCPT IEC320-C14 PNL
Delta Electronics
0
In Stock
140 : $4.80900
Bulk
Bulk
ActiveIEC 320-C14Receptacle, Male Blades - Module10A250VAC3Unfiltered - Commercial---Yes (Fuse Not Included)Panel Mount, FlangeSolder Eyelet-Fuse Holder, Twin FusedVariable Size-UL94 V-0-CE, CSA, UL, VDE
Showing
1 - 3
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.