Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.EPC Space, LLCFairchild SemiconductorFairchild/ON SemiconductorGeneSiC SemiconductorInfineon TechnologiesInternational RectifierIXYSMaxLinear, Inc.Microchip TechnologyMicrosemi CorporationonsemiPower IntegrationsPowerex Inc.
Series
-*APM16ASPM 27Auto SPM®CIPOS™Compact IPMDIPIPM™eGaN®IM240-M6IM240-M6, CIPOS™IM818-SCC
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-IGBTMOSFET
Configuration
1 Phase1 Phase Inverter2 Independent2 Phase2 Phase Inverter3 Phase3 Phase Inverter-Full Bridge InverterH-BridgeH-Bridge InverterHalf BridgeHalf Bridge InverterHalf Phase Inverter
Current
12 mA80 mA1 A1.1 A1.2 A1.5 A1.7 A1.8 A1.9 A2 A2.2 A2.6 A
Voltage
5 V15 V18 V25 V30 V40 V50 V60 V80 V100 V150 V250 V300 V500 V
Voltage - Isolation
1000VDC1000Vrms1500VDC1500Vrms1600Vrms1900Vrms2000Vrms2500VDC2500Vrms3000Vrms4000VDC4000Vrms4200VDC4200Vrms
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-PowerSIP Module10-PowerSIP Module, Formed Leads12-SIP Exposed Pad, Formed Leads12-SSIP Exposed Pad, Formed Leads16-SIP Exposed Pad, Formed Leads16-SSIP Exposed Pad, Formed Leads17-PowerDIP Module (1.390", 35.30mm)18-PowerDIP Module (1.087", 27.60mm)18-SMD Module19-PowerDIP Module (1.205", 30.60mm)19-PowerDIP Module (1.470", 37.34mm)19-PowerDIP Module (1.480", 37.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.