Power Distribution Switches, Load Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DT2042-04SOQ-7
AP22653W6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
90,049
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.15343
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-26
SOT-23-6
NCV380HMUAJAATBG
NCP380HMUAJAATBG
IC PWR SWITCH P-CHAN 1:1 6UDFN
onsemi
73,723
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.26683
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
Adjustable
55mOhm
Non-Inverting
Enable Input High, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), UVLO
-40°C ~ 85°C (TA)
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
SOT-23-3
RT9742SNGV
IC PWR SWITCH N-CHAN 1:1 SOT23-3
Richtek USA Inc.
4,657
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.17384
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
500mA
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-5 Thin, TSOT-23-5
RT9742GGJ5
IC PWR SWTCH N-CHAN 1:1 TSOT23-5
Richtek USA Inc.
3,930
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.43125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
1A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
Showing
of 4

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.