Power Distribution Switches, Load Drivers

Results: 17
Manufacturer
Analog Devices Inc./Maxim IntegratedInfineon TechnologiesTexas InstrumentsToshiba Semiconductor and StorageUMW
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Ratio - Input:Output
1:11:21:8
Output Configuration
High SideLow Side
Output Type
N-ChannelP-Channel
Interface
-On/OffParallel, SerialSerialSPI
Voltage - Load
0V ~ 50V2.3V ~ 5.5V3V ~ 28V4.5V ~ 5.5V7V ~ 18V50V (Max)
Voltage - Supply (Vcc/Vdd)
0V ~ 5.25V2V ~ 50V2.8V ~ 25V3V ~ 5.5V4.5V ~ 5.5V-Not Required
Current - Output (Max)
50mA70mA150mA330mA400mA500mA
Rds On (Typ)
800mOhm1Ohm1.5Ohm2Ohm-
Input Type
-InvertingNon-Inverting
Features
-Slew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over TemperatureOpen Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
18-SOP18-SSOP20-HTSSOP20-SOIC20-TSSOP-EPPG-SSOP-24PG-TSDSO-24-21
Package / Case
18-LSSOP (0.173", 4.40mm Width)18-SOIC (0.276", 7.00mm Width)18-SOIC (0.295", 7.50mm Width)20-PowerTSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width) Exposed Pad24-LSSOP (0.154", 3.90mm Width) Exposed Pad24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ULN2803C
ULN2803CDWR
50-V, EIGHT-CHANNEL DARLINGTON A
Texas Instruments
17,320
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.52696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
16,701
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $0.50574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
12,239
In Stock
1 : $1.85000
Cut Tape (CT)
1,000 : $0.53739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
12,009
In Stock
1 : $1.85000
Cut Tape (CT)
1,000 : $0.53739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
868
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $0.59977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
13,102
In Stock
1 : $2.08000
Cut Tape (CT)
2,000 : $0.56672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
34,485
In Stock
1 : $2.34000
Cut Tape (CT)
1,000 : $0.70707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
24-TSSOP
TLE75080ESHXUMA1
IC PWR DRVR N-CHAN 1:8 TSDSO-24
Infineon Technologies
11,090
In Stock
1 : $2.74000
Cut Tape (CT)
3,000 : $1.42888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
High Side
N-Channel
SPI
3V ~ 28V
3V ~ 5.5V
330mA
1Ohm
-
Slew Rate Controlled
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
20-TSSOP Exp Pad 21-0108
MAX4821EUP+T
IC PWR DRIVER N-CHAN 1:8 20TSSOP
Analog Devices Inc./Maxim Integrated
9,757
In Stock
1 : $7.25000
Cut Tape (CT)
2,500 : $2.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:8
Low Side
N-Channel
Parallel, Serial
2.3V ~ 5.5V
-
70mA
2Ohm
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP-EP
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
4,604
In Stock
1 : $1.71000
Cut Tape (CT)
2,000 : $0.48487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
-
50V (Max)
2.8V ~ 25V
50mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
7,541
In Stock
1 : $2.08000
Cut Tape (CT)
2,000 : $0.56672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SSOP
18-LSSOP (0.173", 4.40mm Width)
762
In Stock
1 : $2.12000
Cut Tape (CT)
1,000 : $0.67492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
On/Off
0V ~ 50V
4.5V ~ 5.5V
400mA
1.5Ohm
Inverting
-
-
-40°C ~ 85°C
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
204
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $0.69044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
Low Side
N-Channel
On/Off
0V ~ 50V
4.5V ~ 5.5V
500mA
1Ohm
-
-
-
-40°C ~ 85°C
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
24-SSOP
TLE8108EMXUMA1
IC PWR DRIVER N-CHAN 1:2 24SSOP
Infineon Technologies
5,997
In Stock
1 : $3.66000
Cut Tape (CT)
2,500 : $1.80725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
8
1:2
Low Side
N-Channel
SPI
4.5V ~ 5.5V
-
400mA
800mOhm
-
-
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SSOP-24
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
6,648
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $0.67250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
0V ~ 50V
2V ~ 50V
400mA
-
Inverting
-
-
-40°C ~ 85°C
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
ULN2803A
ULN2803A
SOP-18 DARLINGTON TRANSISTOR ARR
UMW
28,245
In Stock
1 : $1.86000
Cut Tape (CT)
2,000 : $0.55182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
18-SOP
18-SOIC (0.295", 7.50mm Width)
20-TSSOP (Wide, Exposed Pad)
TPL9201PWPR
IC PWR DRVR N-CHAN 1:8 20HTSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.46000
Cut Tape (CT)
2,000 : $0.72942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
8
1:8
Low Side
N-Channel
Serial
7V ~ 18V
0V ~ 5.25V
150mA
-
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-HTSSOP
20-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 17

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.