Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-miniPROFET®PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
124
Voltage - Load
3.4V ~ 40V5V ~ 34V
Current - Output (Max)
400mA1.7A2.5A
Rds On (Typ)
155mOhm165mOhm250mOhm
Input Type
-Non-Inverting
Features
-Auto Restart, Status Flag
Fault Protection
Current Limiting (Adjustable), Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)
Supplier Device Package
16-HTSSOPPG-DSO-20-31PG-DSO-8-24
Package / Case
8-SOIC (0.154", 3.90mm Width)16-PowerTSSOP (0.173", 4.40mm Width)20-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IC PWR SWITCH N-CHAN 1:1 DSO-8
ISP742RIFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
5,365
In Stock
1 : $1.60000
Cut Tape (CT)
2,500 : $0.67745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required400mA250mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage-30°C ~ 85°C (TA)--Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
20-SOIC 0.295
BTS711L1XUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
2,174
In Stock
1 : $6.42000
Cut Tape (CT)
1,000 : $3.39360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off5V ~ 34VNot Required1.7A165mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountPG-DSO-20-3120-SOIC (0.295", 7.50mm Width)
16-HTSSOP
TPS2H160BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.80000
Cut Tape (CT)
2,000 : $0.82219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose21:1High SideN-ChannelOn/Off3.4V ~ 40VNot Required2.5A155mOhm--Current Limiting (Adjustable), Over Temperature-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount16-HTSSOP16-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.