Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,915 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.21895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 2.5V ~ 5.5V | 2.5A | 17mOhm | CMOS | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
6,732 In Stock | 1 : $0.60000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 0.85V ~ 1.9V | 2A | 15.5mOhm | CMOS | -40°C ~ 85°C (TA) | Surface Mount | 4-STDFN (1x1) | 4-UFDFN |