Power Distribution Switches, Load Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-363
MIC94063YC6-TR
IC PWR SWITCH P-CHAN 1:1 SC70-6
Microchip Technology
14,316
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.72000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.7V ~ 5.5V
Not Required
2A
77mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 125°C (TA)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
6 DFN
MIC2009YML-TR
IC PWR SWITCH P-CHAN 1:1 6MLF
Microchip Technology
3,008
In Stock
1 : $1.57000
Cut Tape (CT)
5,000 : $1.27500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
2A
70mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
6-DFN (2x2)
6-VDFN Exposed Pad, 6-MLF®
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.