Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141,075 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.25000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 20mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
94,354 In Stock | 1 : $1.22000 Cut Tape (CT) 3,000 : $0.45749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 90mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |