Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,143 In Stock | 1 : $3.56000 Cut Tape (CT) 2,500 : $1.78523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 36V | Not Required | 2A | 88mOhm | Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,904 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.12750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.3V ~ 5.5V | Not Required | 2A | 60mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | X1-WLB0808-4 | 4-XFBGA, WLBGA | ||
0 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.26698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 20V | 1.5V ~ 8V | 1.5A | - | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | 1 : $1.62000 Cut Tape (CT) 3,000 : $0.68650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad |