Power Distribution Switches, Load Drivers

Results: 3
Series
-OMNIFET II™, VIPower™VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
24
Output Configuration
High SideLow Side
Interface
On/OffParallel
Voltage - Load
4V ~ 28V5.5V ~ 36V36V (Max)
Current - Output (Max)
400mA3.5A24A
Rds On (Typ)
40mOhm120mOhm (Max)500mOhm (Max)
Features
-Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, UVLO
Supplier Device Package
8-SOICPowerSSO-12PowerSSO-36 EPD
Package / Case
8-SOIC (0.154", 3.90mm Width)12-PowerLSOP (0.154", 3.90mm Width)36-PowerBFSOP (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerSSO-12
VNQ500PEPTR-E
IC PWR DRVR N-CHAN 1:1 PWRSSO12
STMicroelectronics
12,677
In Stock
1 : $3.14000
Cut Tape (CT)
2,500 : $1.57381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
400mA
500mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PowerSSO-12
12-PowerLSOP (0.154", 3.90mm Width)
8-SOIC
VNS3NV04DPTR-E
IC PWR DRIVER N-CHANNEL 1:1 8SO
STMicroelectronics
15
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.10446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
Low Side
N-Channel
On/Off
36V (Max)
Not Required
3.5A
120mOhm (Max)
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerSSO-36
VNQ7040AYTR
IC PWR DRVR N-CHAN 1:1 PWRSSO36
STMicroelectronics
0
In Stock
Check Lead Time
1 : $4.92000
Cut Tape (CT)
1,000 : $2.59964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
Parallel
4V ~ 28V
Not Required
24A
40mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PowerSSO-36 EPD
36-PowerBFSOP (0.295", 7.50mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.