Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-UFDFN Exposed Pad
SIP32409DNP-T1-GE4
IC PWR SWITCH N-CHAN 1:1 4TDFN
Vishay Siliconix
21,910
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.19904
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3.5A
44mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
Surface Mount
4-TDFN (1.2x1.6)
4-UFDFN Exposed Pad
SIPQ32433ADN-T1E3
SIP32419DN-T1-GE4
IC PWR SWITCH P-CHAN 1:1 10DFN
Vishay Siliconix
1,437
In Stock
1 : $2.44000
Cut Tape (CT)
2,500 : $1.26920
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
6V ~ 28V
Not Required
3.5A
56mOhm
Non-Inverting
Power Good, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
10-DFN (3x3)
10-VFDFN Exposed Pad
TLV2462AMDREP
TPS2042D
IC PWR SWITCH N-CHAN 1:2 8SOIC
Texas Instruments
101
In Stock
1 : $5.40000
Tube
-
-
Tube
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
80mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.