Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-DSO-8-43-EP
BTS50301EJAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
1,282
In Stock
1 : $2.29000
Cut Tape (CT)
2,500 : $1.17985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off8V ~ 18V-5A30mOhm--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-43-EP8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC
BSP742TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $1.98000
Cut Tape (CT)
2,500 : $1.01955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required800mA260mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
8-DFN
NCP45520IMNTWG-H
IC PWR SWITCH N-CHAN 1:1 8DFN
onsemi
0
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.68650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off0.5V ~ 13.5V3V ~ 5.5V10.5A12.8mOhmNon-InvertingSlew Rate ControlledOver Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount8-DFN (2x2)8-VFDFN Exposed Pad
Showing
1 - 3
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.