Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-263-5
BTS441RGATMA1
IC PWR SWITCH N-CHAN 1:1 TO263-5
Infineon Technologies
2,847
In Stock
1 : $5.68000
Cut Tape (CT)
1,000 : $3.26042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off4.75V ~ 43VNot Required17A15mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-TO263-5-2TO-263-5, D²Pak (4 Leads + Tab), TO-263BB
8-SOIC
BSP742TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $1.98000
Cut Tape (CT)
2,500 : $1.01955
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required800mA260mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
8-SOIC
BSP742RIXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $2.09000
Cut Tape (CT)
2,500 : $1.07555
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required400mA250mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
8-SOIC
BSP752TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $2.31000
Cut Tape (CT)
2,500 : $1.19175
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-248-SOIC (0.154", 3.90mm Width)
8-SOIC
BSP752RXUMA2
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $2.46000
Cut Tape (CT)
2,500 : $1.26805
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off6V ~ 52VNot Required1.3A150mOhmNon-Inverting-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
8-SOIC
BSP772TXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
0
In Stock
1 : $3.08000
Cut Tape (CT)
2,500 : $1.58900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 34VNot Required2.6A50mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-68-SOIC (0.154", 3.90mm Width)
24-SOIC
E-L9823013TR
IC PWR DRIVER N-CHANNEL 1:8 24SO
STMicroelectronics
0
In Stock
1 : $4.88000
Cut Tape (CT)
1,000 : $3.04150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:8Low SideN-ChannelSPI4.5V ~ 5.5V-500mA800mOhm--Current Limiting (Fixed), Over Temperature-40°C ~ 150°C (TJ)Surface Mount24-SO24-SOIC (0.295", 7.50mm Width)
TO-252-5, DPak
BTS6163DAUMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
2,619
In Stock
1 : $5.57000
Cut Tape (CT)
2,500 : $3.20128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5.5V ~ 62VNot Required21.5A16mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-TO252-5-11TO-252-5, DPak (4 Leads + Tab), TO-252AD
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
BTS500851TMAATMA1
IC PWR SWITCH N-CHAN 1:1 TO220-7
Infineon Technologies
0
In Stock
1 : $7.80000
Cut Tape (CT)
1,000 : $4.98470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off5V ~ 58VNot Required38A7.2mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-TO220-7-4TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
8-SOIC
BTS3405GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
0
In Stock
1 : $2.00000
Cut Tape (CT)
2,500 : $1.03320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose21:1Low SideN-ChannelOn/Off10V (Max)Not Required350mA700mOhmNon-InvertingAuto RestartOver Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-88-SOIC (0.154", 3.90mm Width)
8-SOIC
BTS3410GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
0
In Stock
1 : $2.07000
Cut Tape (CT)
2,500 : $1.06820
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose21:1Low SideN-ChannelOn/Off42V (Max)Not Required1.3A150mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-88-SOIC (0.154", 3.90mm Width)
8-SOIC
BTS3408GXUMA2
IC PWR SWITCH N-CHAN 1:1 8SOIC
Infineon Technologies
0
In Stock
1 : $2.98000
Cut Tape (CT)
2,500 : $1.53860
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveGeneral Purpose21:1Low SideN-Channel-60V (Max)-1A480mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface MountPG-DSO-8-368-SOIC (0.154", 3.90mm Width)
Showing
1 - 12
of 12

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.