Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 26
AP2553W6-7
IC PWR SWITCH P-CHAN 1:1 SOT26
Diodes Incorporated
1,176
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.20292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off2.7V ~ 5.5VNot Required2.1A70mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 125°C (TJ)Surface MountSOT-26SOT-23-6
8 MSOP EP
AP2411AMP-13
IC PWR SWITCH P-CHAN 1:1 8MSOP
Diodes Incorporated
0
In Stock
5,000
Factory
Check Lead Time
1 : $0.55000
Cut Tape (CT)
2,500 : $0.19322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideP-ChannelOn/Off2.7V ~ 5.5VNot Required2A70mOhmNon-InvertingLoad Discharge, Slew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-MSOP-EP8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Showing
1 - 2
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.