Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesTexas Instruments
Series
-PROFET®ULx200xA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid DriverUSB Switch
Number of Outputs
247
Ratio - Input:Output
1:11:2
Output Configuration
High SideLow Side
Output Type
DarlingtonN-ChannelP-Channel
Interface
On/OffParallel
Voltage - Load
2.7V ~ 5.5V5.5V ~ 40V8V (Max)
Current - Output (Max)
700mA1A3A
Rds On (Typ)
70mOhm100mOhm-
Input Type
InvertingNon-Inverting
Features
-Status Flag
Fault Protection
-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
8-SOP16-SOICPG-DSO-20
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-SOIC (0.295", 7.50mm Width)
BTS724GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
10,921
In Stock
1 : $5.55000
Cut Tape (CT)
1,000 : $2.93405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
16 SOIC
ULN2003LVDR
TRANS 7NPN DARL 8V 0.5A 16SOIC
Texas Instruments
9,949
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
8V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
8-SOP
AP2166SG-13
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
3,036
In Stock
42,500
Factory
1 : $1.48000
Cut Tape (CT)
2,500 : $0.41029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
100mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.