Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
N-ChannelP-Channel
Voltage - Load
2.3V ~ 5.5V2.5V ~ 6.5V
Current - Output (Max)
1.5A7A
Rds On (Typ)
6.5mOhm100mOhm
Features
Slew Rate ControlledSlew Rate Controlled, Status Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
6-WSON (2x2)12-WCSP (1.71x1.31)
Package / Case
6-WDFN Exposed Pad12-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-WSON
TPS2553DRVR
IC PWR SWITCH N-CHAN 1:1 6WSON
Texas Instruments
4,572
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.37998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
1.5A
100mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 150°C (TJ)
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
12-WCSP
SIP32102DB-T1-GE1
IC PWR SWITCH P-CHAN 1:1 12WCSP
Vishay Siliconix
32,853
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.50313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.3V ~ 5.5V
Not Required
7A
6.5mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
Surface Mount
12-WCSP (1.71x1.31)
12-UFBGA, WLCSP
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.