Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-XFBGA, CSPBGA
TCK107AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
37,450
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.11619
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
SN74AUP2G126YZPR
TPS22971YZPR
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Texas Instruments
12,800
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.18085
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
-
3A
6.7mOhm
Non-Inverting
Power Good
-
-40°C ~ 105°C (TA)
Surface Mount
8-DSBGA
8-XFBGA, DSBGA
ADC081S021CIMF/NOPB
TPS22917DBVT
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Texas Instruments
8,316
In Stock
1 : $1.02000
Cut Tape (CT)
250 : $0.54452
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
0V ~ 5.5V
1V ~ 5.5V
2A
80mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.