Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-MSOP
MIC2075-1YMM-TR
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
2,599
In Stock
1 : $1.06000
Cut Tape (CT)
2,500 : $0.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA90mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount8-MSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-SOIC
MIC2025-1YM-TR
IC PWR SWITCH N-CHAN 1:1 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : $1.16000
Cut Tape (CT)
2,500 : $0.89000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose21:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA90mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
8-MSOP
MIC2025-1YMM
IC PWR SWITCH N-CHAN 1:1 8MSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.90000
Tube
Tube
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA90mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)Surface Mount8-MSOP8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.