Power Connectors

Results: 242
Manufacturer
Adam TechCLIFF Electronic Components LtdCUI DevicesDigiwaveGlobTek, Inc.Kycon, Inc.LED Lighting IncMPD (Memory Protection Devices)SCHURTER Inc.SparkFun ElectronicsSwitchcraft Inc.TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP ConnectorsTensility International Corp
Series
-4840760761ADCADPCFDC-INKLDLXKLDXS10
Packaging
-BagBoxBulkTape & Box (TB)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177")0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291")0.65mm ID (0.026"), 2.00mm OD (0.079")0.70mm ID (0.028"), 2.35mm OD (0.093")0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-10.90mm ID (0.035"), 3.20mm OD (0.126")1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-41.00mm ID (0.039"), 3.50mm OD (0.138")1.00mm ID (0.039"), 3.60mm OD (0.142")1.00mm ID (0.039"), 3.80mm OD (0.150")1.10mm ID (0.043")1.10mm ID (0.043"), 2.80mm OD (0.110")
Actual Diameter
0.024" (0.60mm ID), 0.079" (2.00mm OD)0.024" (0.60mm ID), 0.177" (4.50mm OD)0.024" (0.60mm ID), 0.291" (7.40mm OD)0.028" (0.70mm ID), 0.091" (2.30mm OD)0.028" (0.70mm ID), 0.093" (2.35mm OD)0.035" (0.90mm ID), 0.126" (3.20mm OD)0.035" (0.90mm ID), 0.138" (3.50mm OD)0.039" (1.00mm ID), 0.138" (3.50mm OD)0.039" (1.00mm ID), 0.150" (3.80mm OD)0.039" (1.00mm ID), 0.217" (5.50mm OD)0.039" (1.00mm ID), 0.236" (6.00mm OD)0.043" (1.10mm ID), 0.118" (3.00mm OD)
Number of Positions/Contacts
2 Conductors2 Conductors, 2 Contacts2 Conductors, 3 Contacts3 Conductors, 3 Contacts3 Conductors, 5 Contacts-
Internal Switch(s)
-Does Not Contain SwitchSingle Switch, Normally Closed
Termination
-SolderSolder CupSolder Cup, Solder EyeletSolder EyeletSolder Eyelet(s)Solder, Solder Eyelet(s)Terminal Block, Straight - Screw
Shielding
-ShieldedUnshielded
Features
-Cable ClampCable Clamp, Strain Relief, Thread LockCable Clamp, Thread LockCoverCover, Strain ReliefMounting Hardware, Thread LockStrain ReliefThread Lock
Insulation Color
-BlackBlueGrayGreenRedSilverWhiteYellow
Voltage - Rated
12V12VAC/DC12VDC16VDC18VDC20VDC24V24VDC25VDC30VDC48V48VDC-
Current Rating (Amps)
500 mA1 A2 A2.5 A3 A3.5 A4 A5 A6 A6.5 A7 A7.5 A8 A8.5 A
Mating Length/Depth
0.236" (6.00mm)0.260" (6.60mm)0.295" (7.50mm)0.299" (7.60mm)0.335" (8.50mm)0.343" (8.70mm)0.354" (9.00mm)0.362" (9.20mm)0.366" (9.30mm)0.374" (9.50mm)0.378" (9.60mm)0.382" (9.70mm)
Ingress Protection
-IP20IP68IPX7 - Waterproof
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Operating Temperature
-50°C ~ 200°C-40°C ~ 105°C-25°C ~ 105°C-25°C ~ 70°C-25°C ~ 85°C-25°C ~ 90°C-20°C ~ 70°C0°C ~ 40°C105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
242Results
Search Entry
Applied FiltersRemove All

Showing
of 242
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PP3-002D
PP3-002D
CONN PWR PLUG 1.35X3.5MM SOLDER
CUI Devices
67,149
In Stock
1 : $1.22000
Bag
-
Bag
Active
Plug
Female
1.35mm ID (0.053"), 3.50mm OD (0.138")
0.053" (1.35mm ID), 0.138" (3.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
5 A
0.354" (9.00mm)
-
-
0°C ~ 40°C
PP3-002A
PP3-002A
CONN PWR PLUG 2.1X5.5MM SOLDER
CUI Devices
57,873
In Stock
1 : $1.22000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
20VDC
6 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PP3-002B
PP3-002B
CONN PWR PLUG 2.5X5.5MM SOLDER
CUI Devices
2,366
In Stock
1 : $1.22000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
7 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PP3-002BH
PP3-002BH
CONN PWR PLUG 2.5X5.5MM SOLDER
CUI Devices
8,280
In Stock
1 : $1.41000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24VDC
8 A
0.551" (14.00mm)
-
-
-25°C ~ 70°C
PP3-002AH
PP3-002AH
CONN PWR PLUG 2.1X5.5MM SOLDER
CUI Devices
1,514
In Stock
1 : $1.41000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24VDC
8 A
0.551" (14.00mm)
-
-
-25°C ~ 70°C
EP501B
EP501B
CONN PWR PLUG 2.5X5.5MM SOLDER
MPD (Memory Protection Devices)
5,262
In Stock
500
Factory
1 : $1.50000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
12VDC
5 A
0.374" (9.50mm)
-
-
-
MFG_50-00616
50-00616
CONN JACK 2.1MM MOLD STYLE
Tensility International Corp
2,268
In Stock
1 : $2.07000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.222" (5.65mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup, Solder Eyelet
Unshielded
Thread Lock
-
48VDC
7.5 A
-
-
UL94 V-0
-25°C ~ 105°C
50-00543
50-00543
CONN JACK 2.5MM MOLD STYLE 105C
Tensility International Corp
5,544
In Stock
1 : $2.10000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.222" (5.65mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
-
-
48VDC
10 A
-
-
-
-
PR-002A
PR-002A
CONN PWR JACK 2.1X5.5MM SOLDER
CUI Devices
4,253
In Stock
1 : $2.31000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
-
24VDC
4 A
-
-
-
-
PR-002B Assembled
PR-002B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
16,378
In Stock
1 : $2.71000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.093" (2.35mm ID), 0.224" (5.70mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
-
24VDC
4 A
-
-
-
-25°C ~ 85°C
4840 Series
4840.1211
CONN PWR PLUG 2.5X5.5MM SOLDER
SCHURTER Inc.
1,599
In Stock
1 : $3.28000
Bulk
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
12VAC/DC
500 mA
0.295" (7.50mm)
-
-
-20°C ~ 70°C
55-00051
55-00051
CONN PWR PLUG ASSEM 2.1X5.5MM
Tensility International Corp
3,396
In Stock
1 : $3.56000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Strain Relief
Black
48V
7 A
0.472" (12.00mm)
-
UL94 V-0
-25°C ~ 90°C
S760
S760
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
4,635
In Stock
1 : $4.82000
Bulk
-
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
-
5 A
-
-
-
-
760, 765
760
CONN PWR PLUG 2.5X5.5MM SOLDER
Switchcraft Inc.
7,667
In Stock
1 : $4.86000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
-
5 A
0.374" (9.50mm)
-
-
-
762
762
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
4,639
In Stock
1 : $4.86000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Red
-
5 A
0.374" (9.50mm)
-
-
-
S760K
S760K
CONN POWER PLUG SOLDER EYELET
Switchcraft Inc.
6,230
In Stock
1 : $5.91000
Bulk
-
Bulk
Active
Plug
Female
-
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
Black
-
5 A
-
-
-
-
761K
761K
CONN PWR PLUG 2.5X5.5MM SOLDER
Switchcraft Inc.
10,615
In Stock
1 : $6.71000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
Black
-
5 A
-
-
-
-
767K
767K
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
826
In Stock
1 : $6.71000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Thread Lock
Red
-
5 A
0.476" (12.10mm)
-
-
-
S761K
S761K
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
256
In Stock
1 : $6.71000
Bulk
-
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Thread Lock
Black
-
5 A
-
-
-
-
760K
760K
CONN PWR PLUG 2.5X5.5MM SOLDER
Switchcraft Inc.
6,275
In Stock
1 : $6.74000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
Black
-
5 A
-
-
-
-
762K
762K
CONN PWR PLUG 2.1X5.5MM SOLDER
Switchcraft Inc.
750
In Stock
1 : $6.74000
Bulk
-
Bulk
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Thread Lock
Red
-
5 A
0.374" (9.50mm)
-
-
-
761KS17
761KS17
CONN PWR PLUG 2.5X5.5MM SOLDER
Switchcraft Inc.
4,410
In Stock
1 : $7.88000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
Black
30VDC
5 A
-
IP68
-
-
S761KS15
S761KS15
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
3,837
In Stock
1 : $7.88000
Bulk
-
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
White
30VDC
5 A
-
IP68
-
-
S761KS17
S761KS17
CONN PWR PLUG 2X5.5MM SOLDER
Switchcraft Inc.
1,802
In Stock
1 : $7.88000
Bulk
-
Bulk
Active
Plug
Female
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
White
30VDC
5 A
-
IP68
-
-
761KS15
761KS15
CONN PWR PLUG 2.5X5.5MM SOLDER
Switchcraft Inc.
1,448
In Stock
1 : $7.88000
Bulk
-
Bulk
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
Cable Clamp, Thread Lock
Black
30VDC
5 A
-
IP68
-
-
Showing
of 242

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.