Power Connectors

Results: 10
Manufacturer
CUI DevicesSCHURTER Inc.Switchcraft Inc.TE Connectivity AMP Connectors
Series
-4840DC-IN
Packaging
BagBulkTray
Industry Recognized Mating Diameter
0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177")0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291")1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-41.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-51.60mm ID (0.063"), 5.25mm ID (0.207"), 7.40mm OD (0.291")4.30mm ID (0.169"), 6.50mm OD (0.256")-
Actual Diameter
0.024" (0.60mm ID), 0.177" (4.50mm OD)0.024" (0.60mm ID), 0.291" (7.40mm OD)0.039" (1.00mm ID), 0.217" (5.50mm OD)0.055" (1.40mm ID), 0.256" (6.50mm OD)0.063" (1.60mm ID), 0.291" (7.40mm OD)0.169" (4.30mm ID), 0.256" (6.50mm OD)-
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts-
Termination
SolderSolder CupSolder EyeletSolder Eyelet(s)
Shielding
ShieldedUnshielded
Features
-Cover, Strain ReliefStrain Relief
Insulation Color
-BlackYellow
Voltage - Rated
18VDC20VDC24V24VDC25VDC
Current Rating (Amps)
2 A5 A6 A10.7 A15 A
Mating Length/Depth
0.374" (9.50mm)0.476" (12.10mm)0.504" (12.80mm)0.575" (14.60mm)-
Ingress Protection
-IP68
Material Flammability Rating
-UL94 HBUL94 V-0UL94 V-2
Operating Temperature
-25°C ~ 70°C-20°C ~ 70°C0°C ~ 40°C105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PP-015
PP-015
CONN PWR PLUG 1.X3.3X5.5MM SLDR
CUI Devices
7,222
In Stock
1 : $0.97000
Bag
-
Bag
Active
Plug
Male
1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4
0.039" (1.00mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Yellow
24VDC
5 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PP-016
PP-016
CONN PWR PLUG 1.4X4.3X6.5MM SLDR
CUI Devices
1,060
In Stock
1 : $1.24000
Bag
-
Bag
Active
Plug
Male
1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5
0.055" (1.40mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Yellow
24VDC
6 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PP-165274-OM
PP-165274-OM
POWER PLUG, 1.6 X 5.25 X 7.4 MM,
CUI Devices
788
In Stock
1 : $1.46000
Tray
-
Tray
Active
Plug
Male
1.60mm ID (0.063"), 5.25mm ID (0.207"), 7.40mm OD (0.291")
0.063" (1.60mm ID), 0.291" (7.40mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
-
Black
24VDC
-
0.575" (14.60mm)
-
UL94 V-0
-25°C ~ 70°C
PP-063045-OM
PP-063045-OM
POWER PLUG, 0.6 X 2.9 X 4.5 MM,
CUI Devices
828
In Stock
1 : $1.73000
Bag
-
Bag
Active
Plug
Male
0.60mm ID (0.024"), 3.00mm ID (0.118"), 4.50mm OD (0.177")
0.024" (0.60mm ID), 0.177" (4.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
-
Black
20VDC
-
0.476" (12.10mm)
-
UL94 V-2
-25°C ~ 70°C
1-2129334-1
1-2129334-1
CONN POWER PLUG SOLDER EYELET
TE Connectivity AMP Connectors
455
In Stock
1 : $2.83000
Tray
Tray
Active
Plug
Male
-
-
2 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Shielded
-
Yellow
25VDC
10.7 A
-
-
-
-
4840.1230
4840.1230
CONN PWR PLUG 4.3X6.5MM SOLDER
SCHURTER Inc.
141
In Stock
1 : $3.19000
Bulk
Bulk
Active
Plug
Male
4.30mm ID (0.169"), 6.50mm OD (0.256")
0.169" (4.30mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
Strain Relief
Black
18VDC
2 A
0.374" (9.50mm)
-
-
-20°C ~ 70°C
PP-065574-M
PP-065574-M
CONN PWR PLUG 5.5 X 7.4MM SOLDER
CUI Devices
191
In Stock
1 : $3.75000
Bag
-
Bag
Active
Plug
Male
0.60mm ID (0.024"), 5.50mm ID (0.217"), 7.40mm OD (0.291")
0.024" (0.60mm ID), 0.291" (7.40mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
Cover, Strain Relief
Black
24VDC
-
0.504" (12.80mm)
-
UL94 HB
-25°C ~ 70°C
S15KS20
S15KS20
15 AMP SERIES SEALED PLUG, 0.225
Switchcraft Inc.
43
In Stock
1 : $20.70000
Bulk
-
Bulk
Active
Plug
Male
-
-
-
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
Strain Relief
-
24V
15 A
-
IP68
-
105°C
S15KS20
S15KS23
15 AMP SERIES SEALED PLUG, 0.255
Switchcraft Inc.
54
In Stock
1 : $19.70000
Bulk
-
Bulk
Active
Plug
Male
-
-
-
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
Strain Relief
-
24V
15 A
-
IP68
-
105°C
S15KS20
S15KS26
15 AMP SERIES SEALED PLUG, 0.285
Switchcraft Inc.
60
In Stock
1 : $20.70000
Bulk
-
Bulk
Active
Plug
Male
-
-
-
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
Strain Relief
-
24V
15 A
-
IP68
-
105°C
Showing
of 10

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.