Power Connectors

Results: 2
Manufacturer
CUI DevicesTensility International Corp
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actual Diameter
0.098" (2.50mm ID), 0.228" (5.80mm OD)0.098" (2.50mm ID), 0.236" (6.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Board Cutout, Through Hole, Right AngleThrough Hole, Right Angle
Shielding
ShieldedUnshielded
Features
-Board Guide
Insulation Color
-Black
Voltage - Rated
36VDC48V
Current Rating (Amps)
8 A10 A
Mating Length/Depth
0.324" (8.23mm)-
Operating Temperature
-40°C ~ 130°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-082BH
PJ-082BH
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
3,229
In Stock
1 : $1.94000
Cut Tape (CT)
200 : $1.51015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.236" (6.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
36VDC
10 A
0.324" (8.23mm)
-
UL94 V-0
-25°C ~ 85°C
54-00256
54-00256
CONN PWR JACK 2.5X5.5MM SHLD
Tensility International Corp
3,391
In Stock
1 : $1.45000
Cut Tape (CT)
400 : $1.01708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.228" (5.80mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Board Cutout, Through Hole, Right Angle
-
Solder
Unshielded
-
Black
48V
8 A
-
-
UL94 V-0
-40°C ~ 130°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.