Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
721A
721A
POWER JACK 2.1MM PI
Switchcraft Inc.
6,687
In Stock
1 : $4.46000
Bulk
-
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)2 Conductors, 3 ContactsSingle Switch, Normally ClosedPanel Mount, Through HoleBulkhead - Front Side NutSolder EyeletUnshieldedMounting Hardware, Thread Lock-30VDC5 A0.374" (9.50mm)---
L722AS
L722AS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
7,315
In Stock
1 : $7.32000
Bulk
-
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID)2 Conductors, 3 ContactsSingle Switch, Normally ClosedPanel MountBulkhead - Front Side NutSolder Eyelet(s)UnshieldedMounting Hardware, Thread Lock-30VDC5 A-IP68--
L722RAS
L722RAS
CONN PWR JACK 2X5.5MM SOLDER
Switchcraft Inc.
2,301
In Stock
1 : $7.65000
Bulk
-
Bulk
ActiveJackMale2.00mm ID (0.079"), 5.50mm OD (0.217")0.079" (2.00mm ID)2 Conductors, 3 ContactsSingle Switch, Normally ClosedPanel Mount, Through Hole, Right AngleBulkhead - Front Side NutSolderUnshieldedMounting Hardware, Thread Lock-30VDC5 A-IP68--
Showing
1 - 3
of 3

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.