Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
JACK-x-PC-10A-RA(R)
JACK-C-PC-10A-RA(R)
CONN PWR JACK 2.10MMX5.50MM SLDR
GlobTek, Inc.
1,426
In Stock
1 : $3.86000
Bulk
-
Bulk
ActiveJackMale2.10mm ID (0.083"), 5.50mm OD (0.217")0.083" (2.10mm ID), 0.217" (5.50mm OD)2 Conductors, 2 ContactsDoes Not Contain SwitchThrough Hole, Right Angle-SolderShieldedBoard Guide-50VDC10 A----25°C ~ 85°C
JACK-x-PC-10A-RA(R)
JACK-L-PC-10A-RA(R)
CONN PWR JACK 2.50MMX5.50MM SLDR
GlobTek, Inc.
1,660
In Stock
1 : $3.86000
Bulk
-
Bulk
ActiveJackMale2.50mm ID (0.098"), 5.50mm OD (0.217")0.098" (2.50mm ID), 0.217" (5.50mm OD)2 Conductors, 2 ContactsDoes Not Contain SwitchThrough Hole, Right Angle-SolderShieldedBoard Guide-50VDC10 A----25°C ~ 85°C
Showing
1 - 2
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.