Rotary Potentiometers, Rheostats

Results: 680,862
Manufacturer
ABB ControlAdafruit Industries LLCAlps AlpineAmphenol Piher Sensing SystemsBourns Inc.c3controlsCole HerseeCTS ElectrocomponentsDart ControlsEAOETI SystemsFavor Electronics
Series
-*026047309VR10 W115116FL1116FL211VR12P, Citec12VR
Packaging
-BagBoxBulkCaseRetail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Resistance (Ohms)
0.50.5511.11.522.22.52.733.34
Tolerance
±0.2%±0.5%±2%±3%±5%±10%±15%±20%±30%-
Power (Watts)
0.01W0.02W0.025W, 1/40W0.03W, 1/32W0.04W0.05W, 1/20W0.06W0.08W0.09W0.1W, 1/10W0.12W0.125W, 1/8W
Built in Switch
-Changeover, DPDTDetentMomentary Push, SPSTNonePush-Pull, DPDTPush-Pull, DPDT, With DetentPush-Push, DPDTPush-Push, SPDTPush-Push, SPDT, With DetentRotary, DPDTRotary, DPSTRotary, SPDTRotary, SPST
Number of Turns
1.03.03.755.010.0
Features
-High TorqueIlluminated Shaft, BlueIlluminated Shaft, Blue/GreenIlluminated Shaft, Blue/Green/RedIlluminated Shaft, GreenIlluminated Shaft, Green/RedIlluminated Shaft, WhiteLong LifeLong Life, SealedLow TorqueMotorizedSealed
Taper
-LinearLogarithmicM/NReverse Logarithmic
Number of Gangs
1234568
Adjustment Type
-Rear AdjustmentSide AdjustmentTop AdjustmentUser Defined
Temperature Coefficient
-800ppm/°C-400ppm/°C-150ppm/°C, +100ppm/°C0/ -600ppm/°C±20ppm/°C20ppm/°C±50ppm/°C80ppm/°C±100ppm/°C±130ppm/°C130ppm/°C±150ppm/°C
Rotation
120°180°200°230°235°240°250°260°265°266°270°280°
Resistive Material
-CarbonCermetConductive PlasticHybridHybritron®Wirewound
Termination Style
-Gull WingPC PinsPC Pins, Board LocksScrew Terminal, Pressure PlateSolder HookSolder LugSolder TurretThrough HoleWire Leads
Actuator Type
-DrilledFlattedKnobKnurledKnurled and SlottedMotorizedRoundSlotted
Actuator Length
0.039" (1.00mm)0.079" (2.00mm)0.157" (4.00mm)0.177" (4.50mm)0.220" (5.59mm)0.236" (6.00mm)0.315" (8.00mm)0.344" (8.73mm)0.346" (8.80mm)0.354" (9.00mm)0.370" (9.40mm)0.374" (9.50mm)
Actuator Diameter
0.070" (1.80mm), 0.125" (3.18mm)0.079" (2.01mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.38mm)0.098" (2.50mm)0.118" (3.00mm)0.118" (3.00mm), 0.236" (6.00mm)0.1248" (3.17mm)0.125" (3.18mm)0.125" (3.18mm), 0.250" (6.35mm)0.126" (3.20mm)
Bushing Thread
1/2-321/41/4-281/4-323/83/8-324-405-40-M10M10 x 0.75M2M4M6 x 0.75
Mounting Type
-Chassis MountDIN RailPanel MountServo MountSurface MountThrough HoleThrough Hole, Snap In
Stocking Options
Environmental Options
Media
Marketplace Product
680,862Results

Showing
of 680,862
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
P090S-04F20BR10K
P090S-04F20BR10K
POT 10K OHM 1/32W PLASTIC LINEAR
TT Electronics/BI
2,935
In Stock
1 : $1.70000
Tray
Tray
Active
10k
±20%
0.03W, 1/32W
None
1.0
-
Linear
1
Top Adjustment
-
280°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
-
Through Hole
P09x Series
P0915N-FC15BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
11,001
In Stock
1 : $2.60000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
None
1.0
-
Linear
1
Top Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
P091S-FC20BR10K
P091S-FC20BR10K
POT 10K OHM 1/20W PLASTIC LINEAR
TT Electronics/BI
8,828
In Stock
1 : $3.00000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Rotary, SPST
1.0
-
Linear
1
Side Adjustment
-
300°
Conductive Plastic
PC Pins, Board Locks
Flatted
0.787" (20.00mm)
0.236" (6.00mm)
M7 x 0.75
Panel Mount
3310Y-001
3310Y-001-103L
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
503
In Stock
1 : $3.82000
Tube
Tube
Active
10k
±20%
0.25W, 1/4W
None
1.0
Sealed
Linear
1
Top Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3310C-001
3310C-001-503L
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
1,884
In Stock
1 : $3.85000
Bulk
Bulk
Active
50k
±20%
0.25W, 1/4W
None
1.0
Sealed
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-32
Panel Mount
PRS11R-415F-S103B1
PRS11R-415F-S103B1
POT 10K OHM 1/20W LINEAR
Bourns Inc.
514
In Stock
1 : $3.92000
Tray
Tray
Active
10k
±20%
0.05W, 1/20W
Momentary Push, SPST
1.0
-
Linear
1
Top Adjustment
-
300°
-
PC Pins
Flatted
0.591" (15.00mm)
0.236" (6.00mm)
M7 x 0.75
Through Hole
026TB32R253B1A1
026TB32R103B1A1
POT 10K OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
5,794
In Stock
1 : $4.30000
Bulk
Bulk
Active
10k
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
91 Series
91A1A-B28-B15L
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
3,515
In Stock
1 : $6.16000
Bulk
Bulk
Active
10k
±20%
1W
None
1.0
-
Linear
1
Side Adjustment
±1000ppm/°C
300°
Conductive Plastic
PC Pins
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R253B1A1
026TB32R251B1A1
POT 250 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
1,181
In Stock
1 : $6.28000
Bulk
Bulk
Active
250
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
026TB32R250B1A1
026TB32R250B1A1
POT 25 OHM 5W WIREWOUND LINEAR
CTS Electrocomponents
653
In Stock
1 : $6.28000
Bulk
Bulk
Active
25
±20%
5W
None
1.0
-
Linear
1
User Defined
-
300°
Wirewound
Solder Lug
Round
1.000" (25.40mm)
0.250" (6.35mm)
3/8-32
Panel Mount
450 Series Single Turn flatted
450T328F103A1C1
POT 10K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
11,316
In Stock
1 : $7.27000
Bulk
Bulk
Active
10k
±10%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
320°
Carbon
Solder Lug
Flatted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
450T328S Series
450T328S103A1C1
POT 10K OHM 1/2W CARBON LINEAR
CTS Electrocomponents
271
In Stock
1 : $7.65000
Bulk
Bulk
Active
10k
±10%
0.5W, 1/2W
Rotary, SPST
1.0
-
Linear
1
User Defined
-
320°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3851A-282-502BL
3851A-282-103BL
POT 10K OHM 1W PLASTIC LINEAR
Bourns Inc.
334
In Stock
1 : $13.45000
Tray
Tray
Active
10k
±20%
1W
None
1.0
-
Linear
1
User Defined
±1000ppm/°C
280°
Conductive Plastic
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-502AL
3852A-282-502AL
POT 5K OHM 2W CERMET LINEAR
Bourns Inc.
977
In Stock
1 : $14.26000
Bulk
Bulk
Active
5k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
3852A-282-103AL
3852A-282-103AL
POT 10K OHM 2W CERMET LINEAR
Bourns Inc.
487
In Stock
1 : $14.26000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
±150ppm/°C
280°
Cermet
Solder Lug
Slotted
0.875" (22.23mm)
0.250" (6.35mm)
3/8-32
Panel Mount
P260S-S1AF3CB10K
P260S-S1AF3CB10K
POT 10K OHM 1/2W PLASTIC LINEAR
TT Electronics/BI
475
In Stock
1 : $14.65000
Tray
Tray
Active
10k
±10%
0.5W, 1/2W
Rotary, SPDT
1.0
Sealed
Linear
1
Side Adjustment
-
295°
Conductive Plastic
PC Pins
Flatted
0.787" (20.00mm)
0.125" (3.18mm)
1/4-32
Panel Mount
P11S1V0FLSY00105KA
P11S1V0FLSY00105KA
POT 1M OHM 0.12W CERMET LINEAR
Vishay Sfernice
138
In Stock
1 : $17.53000
Box
Box
Active
1M
±10%
0.12W
None
1.0
Sealed
Linear
1
User Defined
±150ppm/°C
300°
Cermet
Solder Lug
Slotted
0.984" (25.00mm)
0.236" (6.00mm)
M6 x 0.75
Panel Mount
RV6NAYSDxxx
RV6NAYSD103A
POT 10K OHM 1/2W CARBON LINEAR
Precision Electronics Corporation
956
In Stock
1 : $18.15000
Bulk
Bulk
Active
10k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
3,790
In Stock
1 : $18.17000
Bulk
Bulk
Active
10k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
2,635
In Stock
1 : $18.17000
Bulk
Bulk
Active
1k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
1,389
In Stock
1 : $18.17000
Bulk
Bulk
Active
500
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
943
In Stock
1 : $18.17000
Bulk
Bulk
Active
100k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
918
In Stock
1 : $18.17000
Bulk
Bulk
Active
50k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
552
In Stock
1 : $18.17000
Bulk
Bulk
Active
25k
±10%
2W
None
1.0
-
Linear
1
User Defined
-
314°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.249" (6.32mm)
3/8-32
Panel Mount
241
In Stock
1 : $18.40000
Bulk
Bulk
Active
5k
±10%
0.5W, 1/2W
None
1.0
-
Linear
1
User Defined
-
295°
Carbon
Solder Lug
Slotted
0.875" (22.23mm)
0.125" (3.18mm)
1/4-32
Panel Mount
Showing
of 680,862

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.