Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $29.22000 Box | - | Box | Active | Angle | Resistive | 0° ~ 3600°, Continuous | - | Analog Voltage | Clockwise Increase | Slotted Shaft | ±0.25% | 10 kOhms | ±5% | 100V | Panel Mount | PC Pin | - | - | - | Module, Slotted Shaft | - | |||
10 In Stock | 1 : $29.22000 Box | - | Box | Active | Angle | Resistive | 0° ~ 3600°, Continuous | - | Analog Voltage | Clockwise Increase | Slotted Shaft | ±0.25% | 1 kOhms | ±5% | 40V | Panel Mount | PC Pin | - | - | - | Module, Slotted Shaft | - | |||
10 In Stock | 1 : $29.22000 Box | - | Box | Active | Angle | Resistive | 0° ~ 3600°, Continuous | - | Analog Voltage | Clockwise Increase | Slotted Shaft | ±0.25% | 5 kOhms | ±5% | 80V | Panel Mount | PC Pin | - | - | - | Module, Slotted Shaft | - | |||
10 In Stock | 1 : $29.22000 Box | - | Box | Active | Angle | Resistive | 0° ~ 3600°, Continuous | - | Analog Voltage | Clockwise Increase | Slotted Shaft | ±0.25% | 20 kOhms | ±5% | 150V | Panel Mount | PC Pin | - | - | - | Module, Slotted Shaft | - | |||
10 In Stock | 1 : $29.22000 Box | - | Box | Active | Angle | Resistive | 0° ~ 3600°, Continuous | - | Analog Voltage | Clockwise Increase | Slotted Shaft | ±0.25% | 2 kOhms | ±5% | 60V | Panel Mount | PC Pin | - | - | - | Module, Slotted Shaft | - |