Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
421SL5K
421SL5K
POT LINEAR 5K OHM PCB MNT
Sensata-BEI Sensors
20
In Stock
1 : $235.67000
Bulk
Bulk
ActiveLinear PositionResistive-0 ~ 69.85mm (0 ~ 2.75")Resistive--±2%5 kOhms--Panel MountSolder Lug-Slider-
421SL10K
421SL10K
SENSOR LINEAR 69.85MM SOLDER LUG
Sensata-BEI Sensors
0
In Stock
1
Marketplace
Check Lead Time
1 : $228.82000
Bulk
1 : $261.89000
Box
Bulk
Box
ActiveLinear PositionResistive-0 ~ 69.85mm (0 ~ 2.75")Resistive--±2%10 kOhms--Panel MountSolder Lug-Slider-
SENSOR LINEAR 69.85MM SOLDER LUG
421SL1K
SENSOR LINEAR 69.85MM SOLDER LUG
Sensata-BEI Sensors
0
In Stock
Check Lead Time
15 : $83.21800
Bulk
Bulk
ActiveLinear PositionResistive-0 ~ 69.85mm (0 ~ 2.75")Resistive--±2%1 kOhms--Panel MountSolder Lug-Slider-
Showing
of 3

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.