Angle, Linear Position Measuring

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
2,995
In Stock
1 : $4.03000
Cut Tape (CT)
3,000 : $2.57173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
PWM, SENT
Programmable
External Magnet, Not Included
±0.3%
1.2 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,876
In Stock
1 : $4.03000
Cut Tape (CT)
3,000 : $2.57173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
Analog Voltage
Programmable
External Magnet, Not Included
±0.3%
4.23 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,792
In Stock
1 : $4.03000
Cut Tape (CT)
3,000 : $2.57173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
PWM, SENT
Programmable
External Magnet, Not Included
±0.3%
1.2 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,995
In Stock
1 : $7.11000
Cut Tape (CT)
4,000 : $4.63892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
Analog Voltage
Programmable
External Magnet, Not Included
±0.3%
4.23 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
2,589
In Stock
1 : $7.11000
Cut Tape (CT)
4,000 : $4.27500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
PWM, SENT
Programmable
External Magnet, Not Included
±0.3%
1.2 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
1,651
In Stock
1 : $7.11000
Cut Tape (CT)
4,000 : $4.30544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
PWM, SENT
Programmable
External Magnet, Not Included
±0.3%
1.2 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8,258
In Stock
1 : $7.11000
Cut Tape (CT)
4,000 : $4.30544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
Analog Voltage
Programmable
External Magnet, Not Included
±0.3%
4.23 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
0
In Stock
Check Lead Time
1 : $4.03000
Cut Tape (CT)
3,000 : $2.37094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Linear, Rotary Position
Hall Effect
0° ~ 360°
-
Analog Voltage
Programmable
External Magnet, Not Included
±0.3%
4.23 kOhms
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 8

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.