Angle, Linear Position Measuring

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
1,933
In Stock
1 : $1.65000
Cut Tape (CT)
2,000 : $0.44578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Rotary
Hall Effect
0° ~ 360°
-
I2C, Quadrature
Clockwise Increase
External Magnet, Not Included
-
470 Ohms
-
2.2V ~ 3.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C (TA)
-
-
20-UFQFN Exposed Pad
20-QFN (3x3)
0
In Stock
Check Lead Time
2,000 : $0.43834
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Angle, Rotary
Hall Effect
0° ~ 360°
-
I2C, Quadrature
Clockwise Increase
External Magnet, Not Included
-
470 Ohms
-
2.2V ~ 3.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 85°C (TA)
-
-
20-UFQFN Exposed Pad
20-QFN (3x3)
IQS7225A101QNR
IQS7221E001QNR
2 CHANNEL, FREE WHEEL-UI, ON AXI
Azoteq (Pty) Ltd
0
In Stock
Check Lead Time
2,000 : $0.50939
Box
Box
Active
-
Angle, Rotary
Hall Effect
-
-
I2C
Clockwise Increase
External Magnet, Not Included
-
470 Ohms
-
2.2V ~ 3.5V
Surface Mount
Gull Wing
-40°C ~ 85°C (TA)
-
-
20-UFQFN Exposed Pad
20-QFN (3x3)
Showing
of 3

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.