Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,913 In Stock | 1 : $1.65000 Cut Tape (CT) 2,000 : $0.44578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle, Rotary | Hall Effect | 0° ~ 360° | - | I2C, Quadrature | Clockwise Increase | External Magnet, Not Included | - | 470 Ohms | - | 2.2V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C (TA) | - | - | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock Check Lead Time | 2,000 : $0.43834 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Angle, Rotary | Hall Effect | 0° ~ 360° | - | I2C, Quadrature | Clockwise Increase | External Magnet, Not Included | - | 470 Ohms | - | 2.2V ~ 3.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 85°C (TA) | - | - | 20-UFQFN Exposed Pad | 20-QFN (3x3) | |||
0 In Stock Check Lead Time | 2,000 : $0.50939 Box | Box | Active | - | Angle, Rotary | Hall Effect | - | - | I2C | Clockwise Increase | External Magnet, Not Included | - | 470 Ohms | - | 2.2V ~ 3.5V | Surface Mount | Gull Wing | -40°C ~ 85°C (TA) | - | - | 20-UFQFN Exposed Pad | 20-QFN (3x3) |