Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,916 In Stock | 1 : $6.46000 Cut Tape (CT) 3,000 : $3.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
989 In Stock | 1 : $6.46000 Cut Tape (CT) 3,000 : $3.75000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
5,108 In Stock | 1 : $11.98000 Cut Tape (CT) 3,000 : $8.11626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 150°C (TA) | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |