Tubing, Hose, Piping

Results: 5
Packaging
BulkDigi-Spool®, Continuous Spool
Outer Diameter
0.236" (6.00mm)0.250" (6.35mm)0.315" (8.00mm)0.394" (10.00mm)
Inner Diameter
0.157" (4.00mm)0.224" (5.70mm)0.276" (7.00mm)-
Color
BlackBlue
Length
164.0' (50.0m)Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Operating Temperature
-35°C ~ 60°C-35°C ~ 63°C
Bend Radius (Flow)
1.020" (25.90mm)1.024" (26.00mm)1.457" (37.00mm)2.047" (52.00mm)
Minimum Bend Radius
0.384" (9.76mm)0.394" (10.00mm)0.827" (21.00mm)1.102" (28.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outer Diameter
Inner Diameter
Color
Material
Length
Features
Operating Pressure
Operating Temperature
Fluid Type
Bend Radius (Flow)
Fluid Temperature
Burst Pressure
Minimum Bend Radius
Wall Thickness
Approval Agency
1,598
In Stock
1 : $2.13000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveTubing0.315" (8.00mm)0.224" (5.70mm)BlueThermoplastic Polyurethane (TPE-U)Enter Number of Meters in Order Quantity--14 ~ 145PSI (-1 ~ 10 bar)-35°C ~ 60°CCompressed Air, Water1.457" (37.00mm)--0.827" (21.00mm)--
PUN-H-1/4-SW-500-HA
PUN-H-6X1-SW-500
PLASTIC TUBING 500M METER
Festo Corporation
1,172
In Stock
1 : $1.52000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveTubing0.236" (6.00mm)0.157" (4.00mm)BlackThermoplastic Polyurethane (TPE-U)Enter Number of Meters in Order Quantity--14 ~ 145PSI (-1 ~ 10 bar)-35°C ~ 60°CCompressed Air, Water1.024" (26.00mm)--0.394" (10.00mm)--
PUN-H-1/4-SW-500-HA
PUN-H-10X1,5-SW-300
PLASTIC TUBING 300M METER
Festo Corporation
244
In Stock
1 : $3.02000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveTubing0.394" (10.00mm)0.276" (7.00mm)BlackThermoplastic Polyurethane (TPE-U)Enter Number of Meters in Order Quantity--14 ~ 145PSI (-1 ~ 10 bar)-35°C ~ 60°CCompressed Air, Water2.047" (52.00mm)--1.102" (28.00mm)--
PUN-H-10X1,5-BL
PUN-H-10X1,5-BL
TUBING BLUE PLASTIC 10MM 50M
Festo Corporation
7
In Stock
1 : $173.50000
Bulk
-
Bulk
ActiveTubing0.394" (10.00mm)0.276" (7.00mm)BlueThermoplastic Polyurethane (TPE-U)164.0' (50.0m)--14 ~ 145PSI (-1 ~ 10 bar)-35°C ~ 60°CCompressed Air, Water2.047" (52.00mm)--1.102" (28.00mm)--
PUN-H-1/4-BL-500-HA
PUN-H-1/4-BL-1000-HA
PLASTIC TUBING 1000' FEET
Festo Corporation
870
In Stock
1 : $0.63000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
ActiveTubing0.250" (6.35mm)-BlueThermoplastic Polyurethane (TPE-U)Enter Number of Feet in Order Quantity--14 ~ 145PSI (-1 ~ 10 bar)-35°C ~ 63°CCompressed Air, Water1.020" (25.90mm)--0.384" (9.76mm)--
Showing
of 5

Tubing, Hose, Piping


Pneumatic and hydraulic tubing, hoses, and piping are items needed to accompany and complete pneumatic and hydraulic systems.