Fittings, Couplings, and Distributors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Connection Method | For Use With/Related Products | Features | Operating Pressure | Operating Temperature | Thread Size | Mounting Type | Material | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : $2.55000 Bulk | - | Bulk | Active | Straight Fitting | Push-In to Threaded | 4mm OD Tubing | - | -14 ~ 145 PSI (-1 ~ 10 bar) | 0°C ~ 60°C | M5 | Free Hanging (In-Line) | Nickel Plated Brass | - | |||
644 In Stock | 1 : $2.65000 Bulk | - | Bulk | Active | Straight Fitting | Push-In to Threaded | 6mm OD Tubing | - | -14 ~ 145 PSI (-1 ~ 10 bar) | 0°C ~ 60°C | M5 | Free Hanging (In-Line) | Nickel Plated Brass | - | |||
37 In Stock | 1 : $2.46000 Bulk | - | Bulk | Active | Straight Fitting | Push-In to Threaded | 4mm OD Tubing | - | -14 ~ 145 PSI (-1 ~ 10 bar) | 0°C ~ 60°C | M5 | Free Hanging (In-Line) | Nickel Plated Brass | - |