Fittings, Couplings, and Distributors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Connection Method | For Use With/Related Products | Features | Operating Pressure | Operating Temperature | Thread Size | Mounting Type | Material | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $42.61000 Bulk | - | Bulk | Active | Straight Fitting | Push-In to Threaded | 4mm OD Tubing | - | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | -15°C ~ 120°C | M5 | Free Hanging (In-Line) | Stainless Steel | Silver | |||
0 In Stock Check Lead Time | 1 : $44.85000 Bulk | - | Bulk | Active | Straight Fitting | Push-In to Threaded | 6mm OD Tubing | - | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | -15°C ~ 120°C | M5 | Free Hanging (In-Line) | Stainless Steel | Silver | |||
0 In Stock Check Lead Time | 1 : $47.69000 Bulk | - | Bulk | Active | Straight Fitting | Threaded | 6mm OD Tubing | - | -13.8 ~ 145 PSI (-0.95 ~ 10 bar) | -15°C ~ 120°C | R1/8 | Free Hanging (In-Line) | Stainless Steel | Silver |