Texas Instruments Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8,697
Series
-*LM1117-3.3LP3878NanoStar™SolarMagic™TLV707TLV770TPS732xxUA78L
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Output Configuration
-NegativePositivePositive and Negative
Output Type
-AdjustableAdjustable (Fixed)Adjustable/ProgrammableFixedProgrammable
Number of Regulators
12
Voltage - Input (Max)
-50V-41.25V-40V-36V-35V-32V-30V-27V-26V-25V-20V-16.5V
Voltage - Output (Min/Fixed)
-15V-12V-8V-5.2V-5V-3V-2.5V-2V-2V (1.5V)-1.25V-1.2V-1.18V
Voltage - Output (Max)
-47V-37V-35V-33V-32V-25V-24V-18V-15.5V-15V-10V1.2V
Voltage Dropout (Max)
0.05V @ 50mA0.065V @ 300mA0.065V @ 50mA0.07V @ 1A0.07V @ 300mA0.07V @ 500mA0.08V @ 400mA0.09V @ 100mA0.09V @ 300mA0.09V @ 50mA0.095V @ 500mA0.099V @ 1A
Current - Output
5mA10mA30mA50mA70mA80mA100mA120mA150mA150mA, 300mA180mA200mA
Current - Quiescent (Iq)
60 nA300 nA800 nA1 µA1.3 µA2 µA2.05 µA2.25 µA2.55 µA2.6 µA3 µA3.5 µA
Current - Supply (Max)
4.5 µA5 µA5.5 µA5.8 µA6.5 µA7.4 µA8 µA9 µA10 µA11 µA15 µA21 µA
PSRR
10dB (10kHz)35dB ~ 44dB (10kHz ~ 500kHz)39dB (120Hz)39dB ~ 61dB (1kHz ~ 10kHz)40dB (1kHz ~ 1MHz)40dB (1MHz)40dB (1MHz), 40dB ~ 30dB (1kHz ~ 500kHz)40dB (20kHz)40dB (500kHz)40dB ~ 15dB (10Hz ~ 1kHz)40dB ~ 30dB (1kHz ~ 20kHz)40dB ~ 36dB (1MHz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power GoodCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, EnableCurrent Limit, Enable, Error FlagCurrent Limit, Enable, Power GoodCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Power Good, Soft Start, TrackingCurrent Limit, Enable, Soft StartCurrent Limit, Frequency ControlCurrent Limit, Power Good, Soft Start
Protection Features
-Current Limit, Thermal Shutdown, UVLOLoad Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short CircuitLoad Dump, Over Temperature, Over Voltage, Reverse Polarity, Short CircuitMirror-Image Insertion, Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient VoltageMirror-Image Insertion, Over Current, Reverse PolarityMirror-Image Insertion, Over Temperature, Short Circuit, Transient VoltageOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Over Voltage, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 210°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-BGA, DSBGA4-UFBGA, DSBGA4-WFBGA, DSBGA4-XDFN Exposed Pad4-XFBGA, DSBGA4-XFBGA, WLCSP4-XFLGA, DSLGA5-TSSOP, SC-70-5, SOT-3535-UFBGA, DSBGA5-VFBGA5-VSFN Exposed Pad5-WFBGA, DSBGA
Supplier Device Package
0-XCEPT3-PowerFLEX™4-DSBGA4-DSBGA (0.62x0.62)4-DSBGA (0.64x0.64)4-DSBGA (0.65x0.65)4-DSBGA (0.6x0.6)4-DSBGA (0.71x0.71)4-DSBGA (0.9x0.9)4-DSBGA (1x1)4-DSLGA4-WCSP (0.63x0.63)
Stocking Options
Environmental Options
Media
Marketplace Product
8,697Results
Applied FiltersRemove All

Showing
of 8,697
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
17,985
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.09370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
6-WSON
TLV75801PDRVR
IC REG LIN POS ADJ 500MA 6WSON
Texas Instruments
19,535
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.10448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.88V @ 500mA
500mA
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT223-3L
TLV1117LV12DCYR
IC REG LINEAR 1.2V 1A SOT223-4
Texas Instruments
12,346
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.10710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.3V @ 800mA
1A
100 µA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TLV2462AMDREP
LM317LIDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
25,325
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.12191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
92,772
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.13715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
SOD 123-5
TLV75533PDBVR
IC REG LINEAR 3.3V 500MA SOT23-5
Texas Instruments
30,398
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.238V @ 500mA
500mA
31 µA
-
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TLV76701DRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
10,518
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.13854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
0.8V
13.6V
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
8-SOIC
UA78L05ACDR
IC REG LINEAR 5V 100MA 8SOIC
Texas Instruments
10,062
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.14254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LP5907MFX-1.8/NOPB
IC REG LINEAR 1.8V 250MA SOT23-5
Texas Instruments
51,309
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.18625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-2.5/NOPB
IC REG LINEAR 2.5V 250MA SOT23-5
Texas Instruments
7,276
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.18625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TPS7A2033PDBVR
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
31,261
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LM317LCDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
16,295
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.16160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
2.5 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LP2985-33DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
197,847
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.17159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TLV1117-33CDCYR
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
14,831
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.17916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT753
LP2985-50DBVR
IC REG LINEAR 5V 150MA SOT23-5
Texas Instruments
18,435
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.18756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
29,003
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TLV75901PDRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
11,345
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.20635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.225V @ 1A
1A
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
SOT753
LP2985A-33DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
13,352
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.21629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4-X2SON
LP5907SNX-3.3/NOPB
IC REG LINEAR 3.3V 250MA 4X2SON
Texas Instruments
67,680
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.22203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
4-X2SON
LP5907SNX-3.0/NOPB
IC REG LINEAR 3V 250MA 4X2SON
Texas Instruments
17,346
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.22202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
6-WSON
TLV76733DRVR
IC REG LINEAR 3.3V 1A 6WSON
Texas Instruments
11,827
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.22750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
TO-252-3
UA78M33CKVURG3
IC REG LINEAR 3.3V 500MA TO252-3
Texas Instruments
42,019
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.23284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT223-3L
UA78M33CDCYR
IC REG LIN 3.3V 500MA SOT223-4
Texas Instruments
17,101
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.23282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT753
LP2980IM5X-3.3/NOPB
IC REG LINEAR 3.3V 50MA SOT23-5
Texas Instruments
15,241
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.23553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.22V @ 50mA
50mA
95 µA
1.2 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
TPS7A2401DBVR
IC REG LIN POS ADJ 200MA SOT23-5
Texas Instruments
13,313
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.23494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
18V
1.24V
17.75V
0.25V @ 200mA
200mA
4.5 µA
-
75dB ~ 62dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 8,697

Texas Instruments Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.