Microchip Technology Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5,180
Series
-*Ripple Blocker™TC33269TC4949TC7800ATeeny™ULDO™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Output Configuration
-NegativePositivePositive or Negative
Output Type
-AdjustableAdjustable (Fixed)FixedProgrammable
Number of Regulators
1234
Voltage - Input (Max)
-40V-36V-35V-16V-10V3.6V3.8V4.2V5.5V6V6.5V7V
Voltage - Output (Min/Fixed)
-15V-12V-5V-4.1V-3V-1.25V-1.2V0.4V0.5V0.5V or Tracking0.7V0.8V
Voltage - Output (Max)
-37V-36V-14V1.2V1.3V1.6V1.8V2V2.5V, 15V3V3.3V3.4V
Voltage Dropout (Max)
0.07V @ 50mA0.1V @ 150mA0.1V @ 150mA, 0.1V @ 150mA0.1V @ 200mA0.12V @ 500mA0.12V @ 50mA0.14V @ 100mA0.15V @ 150mA0.17V @ 300mA0.18V @ 100mA0.18V @ 300mA, -0.18V @ 300mA, 0.25V @ 150mA
Current - Output
3mA10mA25mA50mA50mA, 100mA50mA, 50mA70mA80mA80mA, 80mA100mA100mA, 100mA110mA
Current - Quiescent (Iq)
20 nA50 nA0.5 µA500 nA0.53 µA1 µA1.27 µA1.5 µA2 µA3 µA4 µA4.5 µA
Current - Supply (Max)
1.8 µA3 µA4 µA7 µA12 µA35 µA65 µA70 µA75 µA85 µA110 µA120 µA
PSRR
22dB (100Hz)35dB (100Hz)40dB (100Hz)40dB ~ 65dB (1kHz ~ 20kHz)44dB (100Hz)47dB ~ 35dB (10kHz ~ 100kHz)50dB (100Hz)50dB (100kHz)50dB (120Hz)50dB (1kHz)50dB ~ 35dB (1kHz ~ 20kHz)50dB ~ 37dB (10kHz ~ 100kHz)
Control Features
-Current Limit, EnableCurrent Limit, Enable, Error FlagCurrent Limit, Soft StartDelay, Enable, Power Good, Soft StartDelay, Reset OutputEnableEnable, Error FlagEnable, Power GoodEnable, Power Good, Soft StartEnable, Power On ResetEnable, Power On Reset, Power SequencingEnable, ResetPower Good, Shutdown
Protection Features
-Load Dump, Over Current, Over Temperature, Over Voltage, Reverse PolarityLoad Dump, Over Current, Over Temperature, Reverse Polarity, Transient VoltageLoad Dump, Over Current, Over Temperature, Reverse Polarity, UV PORLoad Dump, Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Load Dump, Over Current, Reverse PolarityOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 155°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)0°C ~ 125°C
Grade
AutomotiveMilitary
Qualification
AEC-Q100MIL-STD-883
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-UDFN Exposed Pad4-UDFN Exposed Pad, 4-TMLF®4-UFBGA, WLCSP4-UFDFN Exposed Pad4-UFDFN Exposed Pad, 4-TMLF®4-VFDFN Exposed Pad, 4-TMLF®5-TSSOP, SC-70-5, SOT-3536-TDFN Exposed Pad6-UDFN Exposed Pad, 6-TMLF®6-UFBGA, WLCSP6-UFDFN Exposed Pad6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package
3-SPAK4-DFN (1x1)4-TDFN (1.2x1.6)4-TDFN (1x1)4-TMLF® (1.2x1.6)4-TMLF® (1x1)4-UDFN (1x1)4-UQFN (1x1)4-WLCSP (0.88x0.88)5-SPAK6-DFN (2x2)6-MLF® (1.6x1.6)
Stocking Options
Environmental Options
Media
Marketplace Product
5,180Results
Applied FiltersRemove All

Showing
of 5,180
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
208,277
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5504-3.3YM5-TR
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
98,125
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.11000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
MIC5365-1.8YC5-TR
IC REG LINEAR 1.8V 150MA SC70-5
Microchip Technology
194,854
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.0YC5-TR
IC REG LINEAR 3V 150MA SC70-5
Microchip Technology
129,624
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
39,637
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-5
MIC5365-2.5YC5-TR
IC REG LINEAR 2.5V 150MA SC70-5
Microchip Technology
30,098
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT 23-5
MIC5317-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
22,259
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.16000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-23-5
MIC5365-3.3YD5-TR
IC REG LIN 3.3V 150MA TSOT23-5
Microchip Technology
2,326
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.16000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-UDFN EP
MIC5528-3.3YMT-TR
IC REG LINEAR 3.3V 500MA 6TDFN
Microchip Technology
33,991
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.2x1.2)
4-UDFN Exposed Pad
MIC5317-3.3YMT-TZ
IC REG LINEAR 3.3V 150MA 4DFN
Microchip Technology
19,362
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.20000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.31V @ 150mA
150mA
39 µA
-
80dB ~ 65dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
6-UDFN EP
MIC5528-3.3YMX-TR
IC REG LINEAR 3.3V 500MA 6XTDFN
Microchip Technology
16,592
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.21000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
65 µA
70dB ~ 60dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-XFDFN Exposed Pad
6-XTDFN (1.2x1.2)
4-UDFN
MIC5524-3.3YMT-TZ
IC REG LINEAR 3.3V 500MA 4TDFN
Microchip Technology
34,517
In Stock
1 : $0.31000
Cut Tape (CT)
10,000 : $0.24000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.5V @ 500mA
500mA
55 µA
-
80dB ~ 65dB (100Hz ~ 1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-TDFN (1x1)
SOT 23-5
TC1014-2.5VCT713
IC REG LINEAR 2.5V 50MA SOT23-5
Microchip Technology
24,129
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.12V @ 50mA
50mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1014-3.3VCT713
IC REG LINEAR 3.3V 50MA SOT23-5
Microchip Technology
22,950
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.12V @ 50mA
50mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1014-3.0VCT713
IC REG LINEAR 3V 50MA SOT23-5
Microchip Technology
7,318
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.34000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.12V @ 50mA
50mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-UFDFN Exposed Pad
MIC5353YMT-TR
IC REG LIN POS ADJ 500MA 6TMLF
Microchip Technology
8,261
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.35000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.25V
5.5V
0.35V @ 500mA
500mA
175 µA
-
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad, 6-TMLF®
6-TMLF® (1.6x1.6)
SOT 23-5
TC1015-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
15,648
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1071VCT713
IC REG LIN POS ADJ 100MA SOT23-5
Microchip Technology
15,645
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.2V
5.5V
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
TC1055-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
8,701
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.25V @ 100mA
100mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-UFDFN Exposed Pad
MIC94345-4YMT-TR
IC REG LINEAR 1.2V 500MA 6TDFN
Microchip Technology
8,281
In Stock
1 : $0.49000
Cut Tape (CT)
5,000 : $0.36000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
3.6V
1.2V
-
0.2V @ 500mA
500mA
250 µA
-
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
SOT 23-5
TC1185-3.3VCT713
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
16,988
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
80 µA
-
64dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
MCP1799T-5002H/TT
IC REG LINEAR 5V 80MA SOT23-3
Microchip Technology
15,508
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
1.1V @ 80mA
80mA
45 µA
110 µA
70dB ~ 35dB (100Hz ~ 100kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
MCP1799T-3302H/TT
IC REG LINEAR 3.3V 80MA SOT23-3
Microchip Technology
11,799
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
1.1V @ 80mA
80mA
45 µA
110 µA
70dB ~ 35dB (100Hz ~ 100kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-5
MCP1711T-33I/OT
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
2,000
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.37000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.67V @ 150mA
150mA
1.27 µA
1.8 µA
-
Enable
-
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
MCP1700T-3002E/TT
IC REG LINEAR 3V 250MA SOT23-3
Microchip Technology
67,273
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.39000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.35V @ 250mA
250mA
4 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 5,180

Microchip Technology Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.