Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 93
Series
S-1142A/BS-1142A/BxxH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Voltage - Output (Min/Fixed)
2V2.1V2.5V2.7V2.8V2.85V3V3.2V3.3V3.4V3.5V3.7V
Voltage Dropout (Max)
0.4V @ 200mA0.45V @ 200mA0.5V @ 200mA0.5V @ 200mA (Typ)0.55V @ 200mA0.62V @ 200mA0.72V @ 200mA0.72V @ 200mA (Typ)0.82V @ 200mA0.92V @ 200mA1.12V @ 200mA
Current - Quiescent (Iq)
1 µA2.5 µA9 µA
PSRR
30dB (100Hz)35dB (100Hz)40dB (100Hz)45dB (100Hz)50dB (100Hz)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
93Results
Search Entry

Showing
of 93
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6HSOP
S-1142B50I-E6T1U
IC REG LINEAR 5V 200MA 6HSOP
ABLIC Inc.
2,061
In Stock
1 : $1.84000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142BC5I-E6T1U
IC REG LINEAR 12.5V 200MA 6HSOP
ABLIC Inc.
4,299
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $0.67955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
12.5V
-
0.4V @ 200mA
200mA
1 µA
9 µA
30dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B40I-E6T1U
IC REG LINEAR 4V 200MA 6HSOP
ABLIC Inc.
1,888
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B66I-E6T1U
IC REG LINEAR 6.6V 200MA 6HSOP
ABLIC Inc.
1,886
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
6.6V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B28I-E6T1U
IC REG LINEAR 2.8V 200MA 6HSOP
ABLIC Inc.
95
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.67955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B25I-E6T1U
IC REG LINEAR 2.5V 200MA 6HSOP
ABLIC Inc.
48
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.67955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A28I-E6T1U
IC REG LINEAR 2.8V 200MA 6HSOP
ABLIC Inc.
97
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B35I-E6T1U
IC REG LINEAR 3.5V 200MA 6HSOP
ABLIC Inc.
84
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.5V
-
0.62V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B34I-E6T1U
IC REG LINEAR 3.4V 200MA 6HSOP
ABLIC Inc.
45
In Stock
1 : $1.57000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.4V
-
0.72V @ 200mA
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B85I-E6T1U
IC REG LINEAR 8.5V 200MA 6HSOP
ABLIC Inc.
51
In Stock
1 : $2.26000
Cut Tape (CT)
2,000 : $0.64620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
8.5V
-
0.45V @ 200mA
200mA
1 µA
9 µA
35dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B33I-E6T1U
IC REG LINEAR 3.3V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
2,000 : $0.89650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA (Typ)
200mA
1 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A50I-E6T1U
IC REG LINEAR 5V 200MA 6HSOP
ABLIC Inc.
0
In Stock
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA (Typ)
200mA
1 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 85°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142B34H-E6T2U
IC REG LINEAR 3.4V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.4V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A20H-E6T2U
IC REG LINEAR 2V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2V
-
1.12V @ 200mA
200mA
2.5 µA
9 µA
50dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A25H-E6T2U
IC REG LINEAR 2.5V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.5V
-
0.92V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A27H-E6T2U
IC REG LINEAR 2.7V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.7V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A28H-E6T2U
IC REG LINEAR 2.8V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.8V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A2JH-E6T2U
IC REG LINEAR 2.85V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
2.85V
-
0.82V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A30H-E6T2U
IC REG LINEAR 3V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A32H-E6T2U
IC REG LINEAR 3.2V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.2V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A33H-E6T2U
IC REG LINEAR 3.3V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.3V
-
0.72V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A35H-E6T2U
IC REG LINEAR 3.5V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.5V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
45dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A37H-E6T2U
IC REG LINEAR 3.7V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
3.7V
-
0.62V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A40H-E6T2U
IC REG LINEAR 4V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
4V
-
0.55V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
6HSOP
S-1142A50H-E6T2U
IC REG LINEAR 5V 200MA 6HSOP
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.59388
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
50V
5V
-
0.5V @ 200mA
200mA
2.5 µA
9 µA
40dB (100Hz)
Enable
Over Current, Thermal Shutdown
-40°C ~ 105°C (TA)
Surface Mount
6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins
6-HSOP
Showing
of 93

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.