Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $2.90000 Cut Tape (CT) 4,000 : $1.21625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 9.8 µA | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
76 In Stock | 1 : $2.90000 Cut Tape (CT) 4,000 : $1.26223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.6V @ 250mA | 250mA | 9.5 µA | 65dB (100Hz) | Reset Out, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
100 In Stock | 1 : $2.90000 Cut Tape (CT) 4,000 : $1.32669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.5V @ 250mA | 250mA | 9.5 µA | 60dB (100Hz) | Reset Out, Watchdog | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 18 µA | 60dB (100Hz) | Delay, Enable, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 18 µA | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 18 µA | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-HTSSOP | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 18 µA | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-HTSSOP | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 12.5 µA | 60dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 18 µA | 60dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 500mA | 500mA | 12.5 µA | 65dB (100Hz) | Delay, Reset, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-9, DPAK (8 Leads + Tab) | TO-252-9S | |||
0 In Stock Check Lead Time | 4,000 : $1.49509 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 1V @ 500mA | 500mA | 18 µA | 65dB (100Hz) | Enable, Reset Out, Watchdog | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA |