Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.8V3V3.3V5V8V12V
Voltage - Output (Max)
30V-
Voltage Dropout (Max)
0.22V @ 200mA0.32V @ 200mA1V @ 200mA
PSRR
50dB (100Hz)60dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
8-HSOPATO-252-5S
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252-5S
S-19213BC0A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
3,979
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $1.32468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19213B50A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
3,925
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.22V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19213B00A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
3,749
In Stock
1 : $2.75000
Cut Tape (CT)
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
1.8V
30V
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
TO-252-5S
S-19213B33A-V5T2U7
AUTOMOTIVE VOLTAGE REGULATORS
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $4.01000
Cut Tape (CT)
4,000 : $1.32468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
8V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Adjustable
1
36V
1.8V
30V
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
12V
-
0.22V @ 200mA
500mA
9.8 µA
50dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
5V
-
0.22V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3.3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
1.8V
-
1V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HSOPA
0
In Stock
Check Lead Time
4,000 : $1.37823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
36V
3V
-
0.32V @ 200mA
500mA
9.8 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5S
Showing
of 14

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.