Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
1.3V @ 100mA1.7V @ 100mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
MCP1804T-3302I/DB
IC REG LIN 3.3V 150MA SOT223-3
Microchip Technology
18,507
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.72000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
3.3V
-
1.7V @ 100mA
150mA
105 µA
125 µA
50dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
MCP1804T-5002I/DB
IC REG LINEAR 5V 150MA SOT223-3
Microchip Technology
6,054
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.72000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
5V
-
1.3V @ 100mA
150mA
105 µA
125 µA
50dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.