Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
3V3.3V5V
Voltage Dropout (Max)
0.095V @ 500mA0.22V @ 300mA0.23V @ 500mA
Current - Output
300mA500mA
Current - Quiescent (Iq)
36 µA95 µA105 µA
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)60dB (10kHz ~ 100kHz)75dB (1kHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
4-UDFN Exposed Pad6-WDFN Exposed Pad8-UFDFN Exposed Pad, CSP
Supplier Device Package
4-UDFN (1.0x1.0)6-WSON (2x2)8-LFCSP-UD (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-UD
ADP124ACPZ-3.3-R7
IC REG LINEAR 3.3V 500MA 8LFCSP
Analog Devices Inc.
7,121
In Stock
1 : $2.60000
Cut Tape (CT)
3,000 : $0.79699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 500mA
500mA
105 µA
280 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-UFDFN Exposed Pad, CSP
8-LFCSP-UD (2x2)
4-UDFN
NCP114AMX300TCG
IC REG LINEAR 3V 300MA 4UDFN
onsemi
8,515
In Stock
60,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.08127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.22V @ 300mA
300mA
95 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-UDFN Exposed Pad
4-UDFN (1.0x1.0)
6-WSON
TPS74550PQWDRVRQ1
IC REG LINEAR 5V 500MA 6WSON
Texas Instruments
22,859
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.48125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
5V
-
0.095V @ 500mA
500mA
36 µA
-
57dB ~ 35dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.