25V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,418 In Stock | 1 : $2.89000 Cut Tape (CT) 750 : $2.18000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
1,572 In Stock | 1 : $2.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
1,103 In Stock | 1 : $2.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
2,072 In Stock | 1 : $3.02000 Cut Tape (CT) 2,500 : $2.29001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
5,491 In Stock | 1 : $4.96000 Cut Tape (CT) 750 : $3.77000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
633 In Stock | 1 : $4.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
1,290 In Stock | 1 : $9.96000 Cut Tape (CT) 750 : $7.55003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
440 In Stock | 1 : $9.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
284 In Stock | 1 : $20.55000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.75V @ 7.5A | 7.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-247-5 | TO-247-5 | ||
5,368 In Stock | 1 : $1.97000 Cut Tape (CT) 2,000 : $0.59363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 25V | 1.225V | 25V | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
617 In Stock | 1 : $4.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
1,175 In Stock | 1 : $9.96000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
439 In Stock | 1 : $3.86000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.225V | 25V | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 Full Pack | TO-220FP-5 | ||
1,198 In Stock | 1 : $5.58000 Cut Tape (CT) 750 : $4.22001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
393 In Stock | 1 : $5.58000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
160 In Stock | 1 : $5.58000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
645 In Stock | 1 : $2.75000 Cut Tape (CT) 2,000 : $0.88512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 25V | 1.225V | 25V | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | Enable | Over Current, Over Temperature, Over Voltage | -40°C ~ 85°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
2,875 In Stock | 1 : $3.88000 Cut Tape (CT) 3,000 : $1.36183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 25V | 1.5V @ 1.5A | 1.5A | 10 mA | - | 77dB ~ 35dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
1,905 Marketplace | 190 : $1.58000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 1.5A | 1.5A | 20 mA | - | - | Error Flag | Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
2,683 Marketplace | 137 : $2.20000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
448 Marketplace | 101 : $3.00000 Bulk | - | Bulk | Obsolete | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
400 Marketplace | 88 : $3.41000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
11,410 Marketplace | 34 : $8.98000 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
3,801 Marketplace | 34 : $8.98000 Bulk | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
367 Marketplace | 34 : $8.98000 Bulk | - | Bulk | Obsolete | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 5A | 5A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 |